NorComp NANOOK IP67 HDF High-Density D-Sub Connectors
NorComp NANOOK HDF High-Density D-Sub Connectors are offered in 15 to 62 positions with a contact rating of 3A. These IP67, flanged, waterproof connectors provide an all-inclusive solution for a wide range of applications. The D-sub connectors are available in solder cup, vertical solder tail, and right-angle solder tail contact terminations. Typical applications for NorComp NANOOK HDF High-Density D-Sub Connectors include industrial control systems, telecommunication equipment, and computer technology.Features
- 3A contact rating
- Turnkey IP67 solution
- Industry sizes/positions
- 15P
- 26P
- 44P
- 62P
- Contact termination styles
- Solder cup
- Vertical solder tail
- Right-angle solder tail
- Non-removable machined contacts for high reliability
- Flanged
- -25°C to +85°C temperature range
Applications
- Computer technology
- Telecommunication equipment
- Industrial control systems
Rugged Environment Certified
Yayınlandı: 2020-04-29
| Güncellenmiş: 2024-09-25