Nordic Semiconductor nPM2100 EK Evaluation Kit

Nordic Semiconductor nPM2100 EK Evaluation Kit is designed for a simple evaluation and code-free configuration of the nPM2100 Power Management IC (PMIC). The nPM2100 is a compact PMIC developed for non-rechargeable batteries that offers an ultra-efficient boost regulator and energy-saving features.

The Nordic nPM2100 EK Kit provides seamless integration and code-free configuration with the nPM PowerUP desktop app. The male pin headers supply access to all nPM2100 PMIC connections for easy attachment to Nordic Development Kits (DK) and external test equipment. The kit includes six battery holders for different types and series combinations. The battery holders are for AA and AAA alkaline batteries, single and two-in-series, and standard coin-cell batteries in 20mm and 11.6mm diameter variants, such as CR2032 and LR44. Integrated LEDs and pushbuttons enable the evaluation of the PMIC's built-in LED drivers and GPIOs.

Features

  • nPM2100 with passives in a performance-optimized layout
  • Battery holders for 1S and 2S AA and AAA batteries, as well as CR20xx and LR44 batteries
  • Male pin headers for all pins on the nPM2100 PMIC
  • USB Type-C® for power and data communication
  • LEDs for displaying battery state-of-charge
  • Seamless configuration through nPM PowerUP desktop software

Applications

  • Computer peripherals/HID
  • Remote controls
  • Smart home sensors
  • Bluetooth asset tracking
  • Fitness accessories
  • Personal medical devices

Specifications

  • nPM2100 PMIC
  • Highly efficient boost regulator
  • 35nA ship mode
  • 175nA hibernate mode with timed wakeups
  • Fuel gauge for primary-cell batteries
  • Easy connection and setup for use with nPM PowerUP PC software

Layout

Nordic Semiconductor nPM2100 EK Evaluation Kit
Yayınlandı: 2025-04-11 | Güncellenmiş: 2025-04-16