Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 SoC

Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 System-on-Chip (SoC) is the seventh addition to the nRF52® Series. The SoC augments the already extensive collection of wireless SoCs with an SoC in a WLCSP package optimized for small two-layer PCB designs. The nRF52805 can be applied as a network processor, allowing another MCU to leverage its connectivity. Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 SoC is ideal for cost-constrained applications, including network processors, smart home sensors, health monitoring, asset tags, and toys.

Features

  • 64MHz Arm® Cortex®-M4
  • 192KB flash + 24KB RAM
  • Bluetooth Low Energy
    • Bluetooth 5.2
    • High 2Mbps throughput
    • Channel selection algorithm #2
  • 2.4GHz proprietary protocol support
  • Ultra-low-power 2.4GHz multiprotocol radio
    • +4dBm TX power
    • -97dBm RX sensitivity
    • 7mA in TX (4dBm)
    • 4.6mA in TX (0dBm)
    • 4.6mA in RX (1Mbps)
    • Integrated balun with single-ended output
  • SPI, TWI UART
  • 2-channel 12-bit ADC
  • Integrated DC/DC regulator
  • 0.3mA in system OFF
  • 1.1mA in system ON with 24KB RAM retained and RTC running
  • Optimized for small 2-layer PCB designs
    • 2.48mm x 2.46mm WLCSP package
    • Lower cost than 4-layer PCB designs
    • Only 10 external passive components (including 2 crystal load capacitors)
    • 9.5mm x 8.8mm reference layout available, giving access to all GPIOs

Applications

  • Proprietary protocol devices
  • Network processors
  • Beacons
  • Smart home sensors
  • Styluses and presenters
  • Health monitoring
  • Asset tags
  • Toys
  • Retail tags and labels
Yayınlandı: 2020-06-17 | Güncellenmiş: 2024-12-15