Nordic Semiconductor nRF52811 BLUETOOTH® 5.2 Direction Finding SoCs
Nordic Semiconductor nRF52811 BLUETOOTH® 5.2 Direction Finding SoCs take advantage of the latest and greatest features of Bluetooth 5.2. These features include Direction Finding, taking Bluetooth positioning to new heights. The devices are built around a 64MHz Arm® Cortex™-M4 CPU. A wide range of digital peripherals is available including PDM, PWM, UART, SPI, and TWI. Nordic Semiconductor nRF52811 also has a capable 12-bit ADC, and the exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management system.The radio in the nRF52811 SoC has comprehensive protocol capabilities, including Bluetooth 5.2 Directing Finding, all Bluetooth 5.2 features, 802.15.4, Thread, Zigbee, ANT, and 2.4GHz proprietary. The device has 4dBm TX power and has been optimized to offer the best RX sensitivity of all SoCs in the nRF52 Series:
• Bluetooth LE - Long Range: -104dBm
• Bluetooth LE - 1Mbps: -97dBm
• 802.15.4 (Thread/Zigbee): -101dBm
Features
- 64MHz Arm Cortex-M4
- 192KB Flash + 24KB RAM
- Bluetooth 5.2 radio
- Direction Finding
- Long Range
- +4dBm TX power
- -97dBm sensitivity
- 4.6mA in TX (0dBm)
- 4.6mA in RX
- Integrated balun with 50Ω single-ended output
- IEEE 802.15.4 radio support
- Thread
- Zigbee
- 1.7-3.6V supply voltage range
- Integrated DC-DC regulator
- 0.3µA in System OFF
- 1.1uA in System ON with RTC and full RAM retention
- Full range of digital interfaces with EasyDMA
- 12-bit 200ksps ADC
- Small size
Applications
- Beacons
- Network processor
- Proximity solutions
- Real-time locating systems
- Asset tracking
- Smart home
Block Diagram
Videos
Yayınlandı: 2019-03-26
| Güncellenmiş: 2023-06-27