Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip

Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip (SoC) module features a 2.4GHz radio that offers up to +8dBm Tx power in 1dB increments and -98dBm Rx sensitivity for 1Mbit/s Bluetooth LE. This SoC supports all Bluetooth 5.4 features, Bluetooth Mesh, Thread, and Matter, and features the flexibility to accept the results of some Bluetooth specification updates. The nRF54L15 series offers hardware architecture fabricated using TSMC's 22ULL® process technology. With an Arm® Cortex®-M33 processor running at 128MHz, this processor provides double the processing power of its predecessor, the nRF52840 series, while lowering power consumption. Nordic Semiconductor nRF54L SoC is ideal for various environments, including medical/healthcare, smart home, industrial IoT, gaming controllers, and other IoT applications.

Features

  • 128MHz Arm Cortex-M33 processor
  • 1.5MB non-volatile memory
  • 256KB RAM
  • Bluetooth Low Energy, Bluetooth mesh, Thread, and Matter
  • Ultra-compact packages
  • Global RTC, 14-bit ADC, and a software-defined peripheral enabled by a RISC-V coprocessor
  • Designed for PSA Certified Level 3 IoT security standard
  • TrustZone isolation, side-channel protection, and tamper detection

Applications

  • Wireless IoT products
  • Medical/healthcare
  • Smart homes
  • Industrial IoT
  • Virtual reality and augmented reality (VR/AR)
  • PC accessories
  • Remote controllers
  • Gaming controllers

Videos

Block Diagram

Block Diagram - Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip

Infographic

Infographic - Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip
Yayınlandı: 2023-10-13 | Güncellenmiş: 2026-01-28