Nordic Semiconductor nRF9161 System-in-Package (SiP)

Nordic Semiconductor nRF9161 System-in-Package (SiP) offers low-power LTE technology, advanced processing capabilities, and robust security functions. These features deliver high performance and versatility in cellular IoT and DECT NR+ applications. The nRF9161 SiP includes a programmable Arm® Cortex®-M33 system-on-chip (SoC), an RF front-end, a comprehensive LTE modem with GNSS and DECT NR+ capability, a power management system (PMIC), and the necessary passives and crystals. Nordic Semiconductor nRF9161 SIP is housed within a compact 10mm x 16mm design and is certified for global operation.

Features

  • Fully integrated SiP for cellular IoT and DECT NR+
  • Multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS
  • 700MHz to 2200MHz LTE band support
  • 1.9GHz NR+ band support
  • Certified for global operation
  • Dedicated programmable application processor and memory
  • 64MHz Arm Cortex-M33
  • 1MB flash + 256KB RAM
  • Arm TrustZone + Arm CryptoCell
  • 10mm x 16mm dimensions

Applications

  • Asset tracking
  • Smart metering
  • Smart city
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

Infographic

Infographic - Nordic Semiconductor nRF9161 System-in-Package (SiP)

Videos

Yayınlandı: 2023-06-23 | Güncellenmiş: 2024-07-31