Nordic Semiconductor nRF52810 Bluetooth 5.2/ANT/2.4GHz SoCs
Nordic Semiconductor nRF52810 BLUETOOTH® 5.2/ANT/2.4GHz SoCs feature a powerful CPU (Arm® Cortex®-M4) and support key BLUETOOTH 5.2 features. These features include high throughput (2Mbps), and increased broadcast capacity with advertising extensions (x8). The devices are an optimized solution ideal for a wide range of applications from a performance and minimal Bill of Material (BOM) perspective. Nordic nRF52810 is a flash-based SoC and supports over-the-air firmware upgrades.Features
- BLUETOOTH 5.2 ready multi-protocol radio
- BLUETOOTH 5.2 data rate support 2Mbps, 1Mbps
- Supports BLUETOOTH 5.2 Advertising Extensions
- Arm Cortex-M4 @ 64MHz
- 192kB flash and 24kB RAM
- Software stacks available as a download
- Programmable output power +4dBm to -20dBm
- -96dBm sensitivity for BLUETOOTH low energy (1Mbps)
- -93dBm sensitivity for BLUETOOTH 5.2 (2Mbps)
- On-air compatible with nRF52, nRF51, and nRF24 SoCs
- Supply voltage range
- Programmable Peripheral Interconnect - PPI
- Full range of interfaces SPI/2-wire/UART
- High-speed SPI 8MHz
- Easy DMA for all digital interfaces
- 12-bit/200ksps ADC
- On-chip DC-DC buck converter
- Quadrature demodulator
- On-chip balun with 50Ω single-ended output
Applications
- Network connectivity processors
- Smart RF remote controls
- PC peripherals
- Medical sensors
- Fitness sensors
- Toys
- Smart home sensors and actuators
- Logistics and tagging
- Airfuel wireless charging
Yayınlandı: 2018-09-10
| Güncellenmiş: 2022-10-05