Nordic Semiconductor Thingy:53 Rapid Prototyping Platform
Nordic Semiconductor Thingy:53 Rapid Prototyping Platform is based on the nRF5340 System-on-Chip (SoC). It has integrated sensors for motion, sound, light, and environmental factors, and is an ideal platform for building proofs-of-concept and prototypes. The case of the Thingy:53 features a completely updated design, based on the well-known form factor from the Thingy-lineup.Features
- Battery-powered prototyping platform for the nRF5340 SoC
- Support for multiple wireless standards, BLUETOOTH® LE/Thread/Zigbee®
- nRF Edge Impulse mobile app for embedded machine learning
- nRF Programmer mobile app for easily flashing firmware on the go
- Environmental sensor for temperature, humidity, air quality, and air pressure
- User-programmable buttons and RGB LED
- Color and light sensor
- Low-power accelerometer and 6-axis inertial measurement unit (IMU)
- Buzzer and PDM microphone
- Connector for additional external boards and accessories
- External debug and a current measurement board
- USB-C™ rechargeable 1350 mAh Li-Po battery
Edge Impulse Resources
Overview
Yayınlandı: 2021-09-23
| Güncellenmiş: 2024-11-07