Nordic Semiconductor Thingy:91™ Multi-Sensor Prototyping Platform

Nordic Semiconductor Thingy:91™ Multi-Sensor Prototyping Platform is ideal for kickstarting a cellular Internet of Things proof-of-concept without building custom hardware. The Thingy:91 is built around the nRF9160 System-in-Package (SiP) with a dedicated LTE modem that enables LTE-M, NB-IoT, and GNSS connectivity. It incorporates a fully programmable Arm® Cortex®-M33 application processor with dedicated flash and RAM solely for the application. This feature enables complete flexibility to program the application processor as needed. The nRF52840 SoC is a board controller and provides BLUETOOTH® Low Energy connectivity.

The Thingy:91 is a prototyping platform from Nordic with LTE-M, NB-IoT, GNSS connectivity, and an assortment of environmental sensors. It shares many commonalities with Thingy:53, the multi-protocol IoT prototyping platform that supports Bluetooth LE, Bluetooth mesh, Thread, Zigbee®, Matter, and proprietary 2.4 GHz protocols. Use cases for the Thingy:91 include but are not limited to, asset tracking, logistics, metering, and wearables.

The dedicated LTE modem enables global operation with the same variant and supports eDRX and PSM power-saving features. Firmware Over-the-Air (FOTA) is also supported in the nRF9160 SiP modem. Nordic’s cloud solution, nRF Cloud, enables FOTA capabilities out of the box, in addition to cellular, GNSS, and Wi-Fi-based location services for acquiring accurate and power-efficient location details.

The nRF9160 SiP also integrates a full RF front-end and a complete power management system. The Thingy:91 is bundled with a global iBasis eSIM with 10MB of free data for worldwide connection to nRF Cloud out of the box.

Features

  • Battery-operated prototyping platform for the nRF9160 SiP
  • Certifications
    • FCC (USA) and CE (EUR)
  • ­nRF52840 board controller
  • ­LTE-M/NB-IoT/GNSS, Bluetooth LE, and NFC antennas
  • ­User-programmable button and RGB LEDs
  • ­Environmental sensor for temperature, humidity, air quality, and air pressure, plus a color and light sensor
  • ­Low-power accelerometer and high-g accelerometer
  • ­4 x N-MOS transistors for external DC motors or LEDs
  • ­Rechargeable Li-Po battery with 1350mAh capacity
  • nRF52840 WLCSP
    • Board controller
    • Bluetooth LE and NFC support
    • Arm Cortex-M4 CPU with floating point unit clocked @ 64MHz
    • 1MB Flash and 256kB RAM
  • nRF9160 SiP
    • Multimode LTE-M/NB-IoT/GNSS modem
      • Certified for global operation
      • 700MHz to 2200MHz LTE band support
      • +23dBm output power
      • GNSS (GPS, QZSS)
      • eDRX and PSM power-saving features
      • Coverage enhancement modes
      • Single-pin 50‎Ω antenna interface
      • UICC interface
    • Application processor
      • 64MHz Arm Cortex-M33 processor
      • Arm TrustZone® for trusted execution
      • Arm CryptoCell 310 for application layer security
      • 1MB Flash and 256KB RAM
      • 4 x SPI/UART/TWI, PDM, I2S, PWM, ADC

Applications

  • Logistics and asset tracking
  • Metering
  • Smart city
  • Smart agriculture
  • Predictive maintenance and Industry 4.0
  • Wearables and medical

Edge Impulse Resources

Infographic - Nordic Semiconductor Thingy:91™ Multi-Sensor Prototyping Platform

Videos

Board Layout

Mechanical Drawing - Nordic Semiconductor Thingy:91™ Multi-Sensor Prototyping Platform
Yayınlandı: 2019-07-01 | Güncellenmiş: 2024-12-31