Noritake GTWQ043C3A00PA Display Module

Noritake GTWQ043C3A00PA Display Module is a command-controlled 4.3" TFT module with a capacitive touch panel featuring an LED backlight module. This display module features a FLETAS touch panel mount that provides high sensitivity and noise resistance. This FLETAS touch panel includes metallized projective capacitive touch (MPCT) for multi-touch. The Noritake GTWQ043C3A00PA TFT module supports character display, graphic display, control command, display action command, and window functions. This display module operates at -20°C to 70°C temperature range and a 4.75VDC to 5.25VDC power supply voltage range.

Features

  • Functions
    • Character display
    • Graphic display
    • Control command
    • Character and image download function
    • Display action command
    • Window function
    • Touch panel input
  • 4.3" TFT-LCD
  • LED backlight module
  • FLETAS touch panel mount
    • High sensitivity
    • Noise resistance
  • Interface
    • Serial interface (UART/I2C/SPI CMOS 3.3V)
    • USB interface (High-speed/Full-speed)

Specifications

  • -20°C to +70°C operating temperature range
  • 850cd/mhigh brightness
  • 480 x RGB x 272 pixels
  • 4.75VDC to 5.25VDC power supply voltage range
Yayınlandı: 2020-04-20 | Güncellenmiş: 2024-10-17