Nuvoton Nu-Link / Nu-Link-Pro Hardware Debuggers

Nuvoton Nu-Link / Nu-Link-Pro Hardware Debuggers for NuMicro® are used for debugging and programming with online/offline programming functions. These devices include a USB port for connecting to a computer host, a set of status LEDs, an offline programming button, and an SWD port. The Serial Wire Debug (SWD) port connects to a target chip for debugging and programming, and can be adjusted for 5V. The SWD voltages for Nu-Link-Pro are 1.8V, 2.5V, 3.3V, and 5.0V.

Features

  • USB 2.0 FS to SWD interface
  • SWD interface up to 12Mbps
  • Virtual COM port
  • 1.8V, 2.5V, 3.3V, and 5V programmable output VDD for Nu-Link-Pro
  • 1.8V to 5.5V wide target VDD input level

Nu-Link Configuration

Nuvoton Nu-Link / Nu-Link-Pro Hardware Debuggers

Nu-Link-Pro Configuration

Nuvoton Nu-Link / Nu-Link-Pro Hardware Debuggers
Yayınlandı: 2025-05-15 | Güncellenmiş: 2025-06-18