NXP Semiconductors 8CH-DMIC Configurable Digital Microphone Board

NXP Semiconductors 8CH-DMIC Configurable Digital Microphone Board is highly configurable and designed to complement NXP’s MCU products, including PDM microphone interfaces. The 8CH-DMIC provides 11 digital PDM microphones, with up to 8 active at a time, allowing many different microphone topologies to be configured for evaluation and development.

The NXP 8CH-DMIC Configurable Digital Microphone Board uses a simple connector to connect to a host MCU evaluation board, supporting power and optional drive signals to drive onboard LEDs.

All design files are included for the board, and an example code is available in the MCUXpresso SDK for the host MCU evaluation board.

Features

  • Connectors
    • 2x7 header for connection to host evaluation board
  • User Interface
    • 8 LEDs, controlled via I2C interface
  • Sensors
    • 11 x Dual Knowles SPH0641lM4H digital microphone

Layout

NXP Semiconductors 8CH-DMIC Configurable Digital Microphone Board

Block Diagram

Block Diagram - NXP Semiconductors 8CH-DMIC Configurable Digital Microphone Board
Yayınlandı: 2022-03-18 | Güncellenmiş: 2022-04-05