NXP Semiconductors A71CH Arduino Development Kit
NXP A71CH Arduino Development Kit (OM3710/A71CHARD) is a complete, Arduino-compatible kit enabling the quick and easy development of secure IoT applications using the A71CH Plug and Trust Secure Element. The development kit contains an A71CH-MiniPCB board connected to an Arduino-R3 compliant board through I2C male/female 4-pin strip connectors. The kit complies with any NXP MCU/MPU development board with an Arduino-compatible header. This includes many i.MX, Kinetis, and LPC boards.Features
- Easy evaluation of A71CH secure element assembled in a miniPCB board equipped with both I2C and SPI connectors
- Easy plug-and-play of A71CH MiniPCB on Arduino-R3 compliant adapter, compliant with any NXP MCU/MPU development board with Arduino compatible header
- Easy IoT application development using A71CH API and available MCUxpresso examples
- Enablement is completed by available support to Open-SSL and several cloud services
Kit Contents
- OM3710/A71CHPCB board
- Arduino interface board that can be used to connect the A71CH to any host platform featuring an Arduino-compatible header
Videos
Yayınlandı: 2018-05-09
| Güncellenmiş: 2022-10-19