NXP Semiconductors AUD-EXP-42448 Audio Card
NXP Semiconductors AUD-EXP-42448 Audio Card is a demonstration board designed for use with the i.MX RT1060 Evaluation Kit (MIMXRT1060-EVKB). The AUD-EXP-42448 Audio Card is based on Cirrus Logic CS42448 CODEC and includes six audio inputs and eight audio outputs. The Audio Card features a common interface with the MIMXRT1060-EVKB Evaluation Kit for ease of use.The NXP Semiconductors AUD-EXP-42448 Audio Card is intended to demonstrate the system and software capabilities of the i.MX RT1060 MCU when used with the MIMXRT1060-EVKB, and not to act as an audio reference design.
Features
- Header for use with the MIMXRT1060-EVKB Evaluation Kit
- Based on Cirrus Logic CS42448 Multi-Channel Audio Codec
- 6x inputs
- 2x mic
- 2x line-in stereo pairs
- 8x outputs
- 4x line-out stereo pairs
- 3V3 operation
Application Notes
Block Diagram
Yayınlandı: 2021-11-22
| Güncellenmiş: 2022-03-11