NXP Semiconductors CLRC663 Plus NFC Frontend
NXP Semiconductor CLRC663 Plus is a high-performance, multi-protocol NFC Frontend offering full RF standard compliance. The CLRC663 Plus operates from a power supply voltage as low as 2.5V for battery-powered systems more efficient. The CLRC663 Plus features an extended temperature range from -40 to +105°C, so it's an ideal choice for applications that need to operate under challenging conditions or in industrial environments. The CLRC663 Plus offers a maximum operating transmitter current of 350mA with a limiting value of 500mA. The high current improves performance by compensating for losses in the RF field, such as those introduced by the nearby presence of metals. Other NXP Semiconductor CLRC663 Plus features that will enhance performance while increasing flexibility include support for ISO/IEC 15693 NFC Forum T5T reads and integrated support for MIFARE® (Crypto 1), and advanced waveform control for overshoot protection. A compact HVQFN32 (5mm x 5mm x 0.85mm) package with wettable flanks makes it easier to see if the package of the CLRC663 Plus is successfully soldered to the PCB so that post-assembly inspection is simpler, faster, and more efficient.Features
- High performance and more flexible antenna design
- Maximum transmitter current: 350mA operating with 500mA limiting value
- Freely programmable 6kByte EEPROM
- Long battery life
- 2.5V to 5.5V supply voltage
- Hard power-down, standby, and extended LPCD options power-save modes
- Industrial/Automotive
- -40°C to 105°C temp range
- Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations
- SPI, I2C, and UART host interfaces
- Up to 8 GPIO
- SAM interface
- 512-byte FIFO buffer reduces performance requirements of a host controller
- Fast development
- Supports NFC Cockpit and NFC Reader Library
- Complete development kits available
- Includes NXP ISO/IEC14443-A and Innovatron ISO/IEC14443-B intellectual property licensing rights
- EMVCo ready
- EMVCo 2.6 L1 analog and digital compliance
- Full RF standard compliance
- ISO/IEC 14443A/MIFARE
- ISO/IEC 14443B
- JIS X 6319-4 (comparable with FeliCa1 scheme)
- ISO/IEC 15693 (ICODE® SLIX family, ICODE DNA)
- ISO/IEC 18000-3 mode 3/ EPC Class-1 HF (ICODE ILT family)
- Peer-to-Peer Mode: ISO/IEC 18092 passive initiator
- Compatible with all NXP smartcard products
- Complete MIFARE family: Ultralight, Classic 1K, Classic 4K, DESFire EV1, DESfire EV2, and Plus EV1
- Complete NTAG® family including NTAG I2C plus
- Complete SmartMX® family including SmartMX2 P40 and SmartMX2 P60
- Compact, time-saving package
- HVQFN32 with wettable flanks to support high production yield
- Pin-compatible to CLRC663 makes it easy to upgrade from existing designs
Yayınlandı: 2017-06-14
| Güncellenmiş: 2022-03-11