NXP Semiconductors DEMO-BYL1-EVB BYLink Multiprocessor Demo Board
NXP Semiconductors DEMO-BYL1-EVB BYLink Multiprocessor Demo Board features a demonstrator design to illustrate the BYLink concept power management solution proposed by NXP for ADAS. This multiprocessor demo board integrates NXP PMICs such as FS8500, PF5024, and PF5020 as a single powerful solution for a camera application. The DEMO-BYL1-EVB kit provides full access to all the features of each PMIC device, such as OTP configuration, power sequencing, and safety. This multiprocessor demo board offers a USB cable that can be used as a communication interface between a computer and the BYLink to have control over the full PMIC solution. The DEMO-BYL1-EVB board features OTP emulation, power sequencing, safety, and fault management.Features
- OTP emulation
- Power sequencing
- Safety and fault management
- Topology:
- BYLink concept includes:
- FS8500 device
- PF5024 device
- PF5020 device
- BYLink concept includes:
- Interfaces:
- USB com between PC to demo kit
- I2C communication to PMIC devices
- 12V input voltage
BYLink Tool Block Diagram
Yayınlandı: 2022-05-20
| Güncellenmiş: 2022-06-03