NXP Semiconductors FRDM-GD3100 Evaluation Kits

NXP Semiconductors FRDM-GD3100 Evaluation Kits come with two MC33GD3100 single-channel IGBT gate drive devices for operation in the half-bridge mode. The FRDM-GD3100 Evaluation Kits replicate the single phase of three-phase motor drivers. These Evaluation Kits incorporate the Freedom KL25Z MCU hardware for interfacing the PC with SPIGen software to the SPI programmable registers on the MC33GD3100. 

The NXP Semiconductors FRDM-GD3100 Evaluation Kits are available in three variants:

  • The FRDM-GD3100EVM is designed for the for half-bridge evaluations of Fuji M653 or M6+ IGBT Module
  • The FRDMGD3100HBIEVM is designed for the half-bridge evaluations of the Infineon Hybrid PACK drive IGBT Module
  • The FRDMGD31ECNEVM is designed for the half-bridge evaluations of the Ecno Dual IGBT or SiC MOSFET Module

All three Evaluation Kit variants also include a 3.3V to 5.0V Translator Board.

Features

  • FRDM-GD3100EVM
    • Designed to connect to Fuji M653 or M6+ IGBT Module for half-bridge evaluations
  • FRDMGD3100HBIEVM
    • Designed to connect to Infineon hybrid PACK drive IGBT Module for half-bridge evaluations
  • FRDMGD31ECNEVM
    • Designed to connect to Ecno Dual IGBT or SiC MOSFET Module for half-bridge evaluations
  •  
  • Includes FRDM-KL26Z for interfacing with PC
  • Capable of daisy chain SPI communication
  • Power supply and fail-safe jumper configurable
  • Provide easy access to power, ground, and signal test points
  • Easy installation of SPIGen GUI for interfacing via SPI through PC
  • Double pulse and short circuit evaluations

Kit Contents

  • FRDM-GD3100 evaluation voard connected to FRDM-KL25Z
  • 3.3V to 5.0V translator board
  • USB type A male/type mini B male 3-feet cable
  • Quick start guide

Videos

Setup Example

NXP Semiconductors FRDM-GD3100 Evaluation Kits
Yayınlandı: 2019-04-23 | Güncellenmiş: 2023-07-06