NXP Semiconductors FRDM-K28F Freedom Board for K28F MCUs

NXP Semiconductors FRDM-K28F Freedom Development Board is an evaluation platform for the Kinetis® K27 and K28 Microcontrollers. The FRDM-K28F Board is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The onboard interface includes a 6-axis digital accelerometer and magnetometer, RGB LED, FlexIO socket, SD card interface, mobile SDRAM memory, and external serial flash memory.

The FRDM-K28F includes an NXP open source hardware embedded serial and debug adapter (OpenSDAv2.2) running an open-source bootloader, which offers options for serial communication, flash programming, and run-control debugging. The FRDM-K28F is enabled using NXP MCUXpresso Config Tools, MCUXpresso SDK, Power Estimation Tool, and MCUXpresso IDE (Integrated Development Environment), and a large software partner ecosystem.

Features

  • Kinetis MK28FN2M0VMI15 MCU
  • 150MHz Arm® Cortex®-M4
  • 169 MAPBGA package
  • Kinetis K20 MCU (K20DX128VFM5) based OpenSDA circuit
  • Dual-role high-speed and full-speed USB interface with the micro-B USB connector via the high-speed switch
  • One 256Mb onboard QuadSPI memory at 1.8V
  • One 128Mb onboard mobile SDRAM memory at 3.3V
  • Multiple independent voltage domains: VDD_CORE, VDD, VBAT, and VDDIO_E
  • FlexIO socket for optional TFT Proto 5" Capacitive Display from MikroElektronika
  • Easy access to the MCU input/output through Arduino R3-compatible I/O connectors to connect external add-on boards
  • Flexible power supply option—OpenSDA v2.2 USB, Kinetis K28 USB, or an external source
  • Tri-color RGB LED
  • Two mechanical push-buttons for user input and one for the reset
  • Programmable OpenSDA v2.2 debug circuit supporting the DAP-Link interface software
  • Mass-Storage Device (MSD) flash programming interface
  • CMSIS-DAP debug interface over a driverless USB HID connection providing run-control debugging and compatibility with the IDE tools
  • Virtual serial port interface
  • Open source CMSIS-DAP software project

FRDM-K28F Freedom Development Board Component Layout

NXP Semiconductors FRDM-K28F Freedom Board for K28F MCUs
Yayınlandı: 2017-08-24 | Güncellenmiş: 2022-03-11