NXP Semiconductors FRDM-KE16Z Development Board

NXP Semiconductors FRDM-KE16Z Development Board is designed to work in a standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino boards. This NXP Semiconductors board is a development platform for 48MHz KE1xZ64/32 microcontrollers and is compatible with 3.3V and 5V DC power supplies. The FRDM-KE16Z board includes an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient temperature sensor, and CAN control interface, and a capacitive touchpad. This board also features K20DX128VFM5, an onboard debug circuit, and FXOS8700CQ inertial sensor.

Features

  • MKE16Z64VLF4 MCU (Arm® Cortex® CM0+ 48LQFP package)
  • Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino™ boards
  • Onboard debug circuit:
    • K20DX128VFM5 (OpenSDA) with a virtual serial port
  • FXOS8700CQ NXP inertial sensor
  • I/O headers for easy access to MCU I/O pins
  • Reset push button, two user buttons, and one RGB LED
  • Touch electrodes in the self-capacitive mode
  • CAN communication interface
Yayınlandı: 2019-03-26 | Güncellenmiş: 2023-06-30