NXP Semiconductors FRDM-KW36 Freedom Development Kit

NXP Semiconductors FRDM-KW36 Freedom Development Kit is a highly configurable, low-power, and cost-effective evaluation board for application prototyping and demonstrating the Kinetis® KW36/35 devices. This NXP evaluation board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities.

The KW36 is an ultra-low-power, highly integrated single-chip device that enables BLUETOOTH® Low Energy (BLE) or Generic FSK (at 250kbps, 500kbps, and 1000kbps) for portable, low-power embedded systems. The KW36 integrates a radio transceiver operating in the 2.36GHz to 2.48GHz range supporting a range of GFSK, an Arm Cortex-M0+ CPU, up to 512 KB Flash, and up to 64 KB SRAM, BLUETOOTH LE Link Layer hardware, and peripherals optimized to meet the requirements of the target applications.

The FRDM-KW36 Freedom Development Kit can be used as a development board, or as a shield to connect to a host processor. The FRDM-KW36 integrates a highly sensitive, optimized 2.4GHz radio with a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.

 

Features

  • NXP Semiconductors Kinetis KW36 MCU supporting BLUETOOTH LE and Generic FSK
  • Can be configured as Host or Shield for connection to Host Processor
  • Supports all DC-DC configurations
  • Integrated PCB inverted F-type antenna and SMA RF port
  • Minimum number of matching components
  • FCC Part15 and EN300 328 compliant
  • Serial Flash for OTA firmware upgrades
  • NXP FXOS8700CQ 6-Axis eCompass
    • 3D Accelerometer (±2g/±4g/±8g)
    • 3D Magnetometer
  • NXP TJA1057 high-speed CAN transceiver
  • NXP TJA1027 LIN 2.2A/SAE J2602 transceiver
  • OpenSDA and JTAG debug
  • Full MCUXpresso support

Board Layout

Block Diagram - NXP Semiconductors FRDM-KW36 Freedom Development Kit
Yayınlandı: 2018-09-27 | Güncellenmiş: 2022-10-14