NXP Semiconductors FRDM-MC-LVPMSM Freedom Development Platform

NXP Semiconductors FRDM-MC-LVPMSM Freedom Development Platform is a low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) development board. NXP Semiconductors FRDM-MC-LVPMSM enhances design applications by adding rotational or linear motion motor control capabilities. When paired with NXP's Permanent Magnet Motor Control Reference Software, this shield-form evaluation board transforms Freedom development platforms like FRDM-KV31F and FRDM-KV10Z into comprehensive motor control reference designs.

Features

  • Power management
    • 24VDC to 48VDC power supply input voltage range
    • Output current up to 5ARMS
    • Power supply reverse polarity protection circuitry
    • 5.5VDC auxiliary power supply providing FRDM MCU board supplying
  • 3-phase bridge inverter (6-MOSFETs)
  • 3-phase MOSFET gate driver with over current and under voltage protection
  • Sensor
    • Analog sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
    • Motor speed/position sensors interface (encoder, hall)
  • Headers compatible with Arduino® Rev3 pin layout

Connections

NXP Semiconductors FRDM-MC-LVPMSM Freedom Development Platform
Yayınlandı: 2024-06-24 | Güncellenmiş: 2026-04-01