NXP Semiconductors FRDM-MCXC242 Development Board
NXP Semiconductors FRDM-MCXC242 Development Board is designed for rapid prototyping with the MCX C242 MCU. The NXP Semiconductors FRDM-MCXC242 features standard headers for easy access to the MCU’s I/Os, integrated serial interfaces, and an onboard MCU-Link debugger. Additional resources, including an Expansion Board Hub for add-ons and the Application Code Hub for software examples, are available through the MCUXpresso Developer Experience.Features
- MCXC242 Arm® Cortex®-M0+ core at 48MHz with optimized performance efficiency, up to 64KB flash, and 16KB RAM
- Connectivity
- FS USB Type-C™ connector
- SPI/I2C/UART connector (mikroBUS™, Pmod™ DNP)
- Wi-Fi connector (mikroBUS, Pmod DNP)
- Debug
- Onboard MCU-Link debugger with CMSIS-DAP
- SWD connector
- Sensor
- FXLS8974CFR3 3-axis accelerometer
- NTC temperature sensor
- Expansion options
- Arduino® header
- FRDM header
- Pmod DNP
- mikroBUS
- RGB user LED, Reset, ISP, wake-up buttons user interface
Applications
- Industrial
- Air Conditioning (AC)
- Brushless DC motor (BLDC) control
- Electricity meters
- Industrial HMI
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Vital sign monitors
- Smart cities and smart locks
- Smart home, home security, and surveillance
Overview
Block Diagram
Yayınlandı: 2024-07-26
| Güncellenmiş: 2025-06-23