NXP Semiconductors FRDM-MCXC444 Development Board
NXP Semiconductors FRDM-MCXC444 Development Board is designed for rapid prototyping with the MCX C444 MCU. The NXP Semiconductors FRDM-MCXC444 features industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, and an onboard MCU-Link debugger. Additional resources, including an Expansion Board Hub for add-ons and an Application Code Hub with software examples, are available through the MCUXpresso Developer Experience.
Features
- MCXC444 Arm® Cortex®-M0+ core at 48MHz each with optimized performance efficiency, up to 256kB flash, and 32KB RAM
- Connectivity
- FS USB Type-C® connector
- SPI/I2C/UART connector (mikroBUS™, Pmod™ DNP)
- Wi-Fi connector (mikroBUS, Pmod DNP)
- Debug
- Onboard MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
- Sensor
- FXLS8974CFR3 3-axis accelerometer
- Visible light sensor
- Expansion options
- Arduino® header
- FRDM header
- Pmod DNP
- mikroBUS
- RGB user LED, Reset, ISP, wake-up buttons, SLCD user interface
Applications
- Industrial
- Air Conditioning (AC)
- Brushless DC motor (BLDC) control
- Building control
- Electricity meters
- Factory automation
- Industrial HMI
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Vital signs monitors
- Smart cities and smart lock
- Smart home
- Home control and security
- Home security and surveillance
- Smart appliance
Overview
Block Diagram
Yayınlandı: 2024-07-26
| Güncellenmiş: 2025-11-14