NXP Semiconductors FS6522 Freedom Evaluation Kit
NXP Semiconductors FS6522 Freedom Evaluation Kit (FRDM-FS6522LA-EVM) is a demonstration and evaluation platform for the FS6522 System Basis Chip. The Freedom Evaluation Kit includes an FS6522 Evaluation Board (FRDM-FS6522) and a Freedom Development Board (FRDM-KL25Z). The boards are connected using the Arduino™ connectors on both boards. The FRDM-KL25Z manages communication between the EVB and a host PC, allowing users to access all of the functions (SPI, IOs) and support functional modes of the FS6522, such as Debug, Normal, Buck, and Boost. NXP FS5622 Freedom Evaluation Kit supports CAN FD and LIN with VCORE SMPS regulator up to 1.5A.Features
- VCORE bridge resistor configured for 1.3V
- VCCA configured to 3.3V (5.0V possible) with external PNP
- VAUX configured to 5.0V (3.3V possible)
- VPRE regulator in Buck or Boost mode
- CAN flexible data and LIN connectors
- FS0b output pins
- Includes FRDM-KL25Z board for easy connection with USB control
- SPI command is easily controlled by the free-to-download FlexGUI Graphic User Interface
Board Layout
Yayınlandı: 2018-04-09
| Güncellenmiş: 2022-10-19