NXP Semiconductors FRDM33664BEVB Evaluation Board
NXP Semiconductors FRDM33664BEVB Evaluation Board is a development tool that supports system designs based on the NXP MC33664 Isolated Network Transceiver. The FRDM33664AEVM Boards allow access to all the functions of the MC33664. The Evaluation Board can be configured as a shield board, using standard Arduino™ connectors, to selected NXP Freedom board, or it can be used in a stand-alone configuration.When the FRDM33664AEVM Board is connected to a Freedom Board, the SPI connector is directly connected with the MCU SPI pins. The routing of SPI signals through the Arduino connectors depends on the specific Freedom board being used. In this configuration, power is supplied to the KIT33664AEVB through a USB cable connected between the Freedom board and a PC. No external power supply is required.
Features
- MC33664 isolated communication transceiver in a 16-pin SOICN package
- LED Indicators for on-board operations
- Arduino connectors for attaching a Freedom board and routing SPI signals and power lines
- Bus isolator transformer
- Fault detection report
- Connector for TPL bus cables and FAULT pin connections
Block Diagram
Yayınlandı: 2018-05-23
| Güncellenmiş: 2022-11-28