NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform

NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform is a 115V/230V, 1000W, power stage that enables the development of motor control solutions using Kinetis® V Series MCUs and NXP Digital Signal Controllers. In combination with Kinetis MCU and DSC Controller Cards, the HVP-MC3PH provides a ready-made development platform for more than one horsepower off-line motors. Feedback signals allow three-phase AC induction, BLDC, or PMSM motors controlled with a wide variety of algorithms. The NXP Semiconductors HVP-MC3PH power stage includes an active interleaved Power Factor Correction (PFC) circuit that facilitates the development of PFC algorithms. The HVP-MC3PH Development Platform includes the HVP-KV46F150M Controller Card. Additional Controller cards are available separately.

Features

  • 90VAC to 240VAC input voltage
  • 110VDC to 390VDC input voltage
  • Output power up to 1kW
  • On-board Interleaved Power Factor Correction
  • Inrush limitation using an NTC + Relay
  • Optical isolation 5KV for communication and debugging
  • Hardware over-current, overvoltage faults
  • Motor speed/position sensors interface (Encoder, Hall, Tacho generator)
  • Analog sensing (input voltage, dcb voltage, dcb current, phase currents, back-EMF voltage, PFC currents, IGBT module temperature monitoring)
  • Supports multiple MCU cards using the PCI Express 64
  • EMI filter
  • Test points
  • Easy to use, safe, and robust design
  • CE/FCC certified

HVP-KV46F150M Controller Card

  • Accommodates target KV46 MCU
  • SWD / JTAG and SCI isolation up to 5kV
  • Onboard isolated power supply, allowing safe debugging
  • Controller card allows standalone operation
  • OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • P&E multilink debug interface provides run-control debugging and compatibility with IDE tools
  • SEGGER J-Link-Lite allows users to take advantage of most J-Link features like the ultra-fast flash download and debugging speed or the free-to-use GDBServer
  • Can be powered by mini USB or by the main board

Main Board Layout

NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform

Front & Rear Panel

NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform

HVP-KV46F150M Board Layout

NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform

Block Diagram

Block Diagram - NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform
Yayınlandı: 2019-11-05 | Güncellenmiş: 2023-12-05