NXP Semiconductors i.MX-RT1040 Crossover MCUs

NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.

The NXP i.MX-RT1040 Crossover MCUs are supported by a comprehensive developer ecosystem featuring the MCUXpresso ecosystem for an optimal microcontroller design experience. The ecosystem includes an SDK, a choice of IDEs, and secure provisioning/configuration tools to enable rapid development.

Features

  • Performance
    • Arm Cortex-M7 at 600MHz
    • 3020 CoreMark / 1284DMIPS
    • Real-time, low-latency response as low as 20ns
    • Low dynamic power with an integrated DC-DC converter
    • Low-power run modes at 24MHz
  • Software/tools
    • MCUXpresso ecosystem support
      • Selection of IDE choices
      • Pin, clock, peripheral, security, and memory configuration tools
      • Security programming and provisioning tools
      • Software development kit
    • Zephyr RTOS support
  • Memory
    • Up to 512KB OCRAM + 512KB TCM (configurable to SRAM)
    • Extensive external memory interface options
    • NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
  • Advanced multimedia graphics for GUI and enhanced HMI
    • 2D graphics acceleration engine
    • LCD display controller (up to WXGA 1366x768)
    • 3x I2S for high-performance, multichannel audio
  • Compact MAPBGA169 packages
    • 9mm x 9mm, 0.65mm pitch
    • 11mm x 11mm, 0.8mm pitch
    • 7mm x 7mm, 0.50mm pitch
  • -40°C to +125°C robust extended industrial temperature range 
  • Wi-Fi®, BLUETOOTH®, BLUETOOTH Low Energy, ZigBee®, and Thread™ wireless connectivity interfaces

Applications

  • Industrial
    • Brushless DC Motor (BLDC) control
    • Building control
    • Drone systems
    • Home control panels
    • Industrial HMI
    • Inventory and supply chain management
    • Motion control and robotics
    • Motor drives
    • Permanent Magnet Synchronous Motors (PMSMs)
    • Power and energy
    • Smart lighting
    • Smart power sockets
    • Transport ticketing
  • Consumer
    • Gaming accessories
    • Major home appliances
    • Retail
    • Robotic appliances
    • Smart speakers
    • Soundbars

Block Diagram

Block Diagram - NXP Semiconductors i.MX-RT1040 Crossover MCUs
Yayınlandı: 2022-12-05 | Güncellenmiş: 2025-04-06