NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QXP-CPU) provides a platform for the evaluation and development of applications based on the Arm Cortex® A35 + Cortex-M4 based i.MX 8QuadXPlus, i.MX 8DualXPlus, and i.MX 8DualX Applications Processors. This NPI Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. The i.MX 8X family is ideally suited for safety-critical and efficient performance applications.

The 8QuadXPlus MEK CPU Board (MCIMX8QXP-CPU) offers high-level integration to support graphics, video, image processing, audio, and voice functions. It is complete with highly optimized drivers and software, the i.MX 8X enables broad-based applications for the embedded industrial and automotive markets.

The Kit includes an LVDS to HDMI Adapter Card for simple out-of-the-box bring up. It has LPDDR4, eMMC, and QSPI memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe high-speed interfaces ideal for connected, high performance embedded applications. For audio, video, and HMI evaluations, it brings out LVDS and MIPI-DSI connectors, and a headphone 3.5mm audio jack.

Features

  • Processor
    • NXP i.MX 8QuadXPlus
    • 4x Arm Cortex-A35 @ up to 1.2GHz
    • 512MB L2 cache
    • Arm Cortex-M4 @ 266MHz
  • NXP MMPF8100 Power Management IC
  • Memory
    • 3GB LPDDR4 Memory, x32
    • 32GB eMMC 5
    • 64MB Octal SPI Flash
  • Display/Camera Connectors
    • 2x MIPI / LVDS Connectors
    • Camera MIPI-CSI
  • Connectivity
    • Full-Size SD/MMC Card Slot
    • 10/100/1000 Ethernet Port
    • USB 3.0 Type-C
  •  Debug
    • JTAG connector
    • Serial to USB Connector
  • Audio
    • Audio Codec
    • Microphone and Headphone Jacks
    Additional Features
    • NXP 3-Axis Accelerometer & eCompass (Not Populated)
    • NXP Gyroscope
    • NXP Light Sensor
    • NXP Pressure Sensor
    • RGB LED
    • Power Supply
  • OS Support
    • Linux
    • Android
    • FreeRTOS
  • M.2 expansion connector (PCIe, USB, UART, I2C, I2S)

Applications

  • Automotive
  • Industrial vehicle
  • Advanced industrial HMI and control
  • Robotics
  • Building control
  • Healthcare
  • General-purpose HMI solutions

Kit Contents

  • i.MX 8QuadXPlus MEK CPU board
  • Power Supply
  • Quick Start Guide
  • USB 3.0 Type C to Type A
  • USB 2.0 Type A to Type Micro
  • LVDS to HDMI Adapter Card

Videos

Board Layout (Top)

NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)

Board Layout (Bottom)

NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)

LVDS to HDMI Adaptor Card

NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)
Yayınlandı: 2018-12-04 | Güncellenmiş: 2023-03-07