NXP Semiconductors i.MX RT117H Crossover Microcontroller
NXP Semiconductors i.MX RT117H Crossover Microcontroller is an EdgeReady member of the i.MX RT1170 family of crossover MCUs optimized for embedded Smart Human Machine Interface (SMHMI) applications. The i.MX RT117H features an advanced implementation of the Arm® Cortex®-M7 core, operating at speeds up to 1GHz, and a power-efficient Cortex-M4 core, up to 400MHz. This dual-core architecture provides ample performance and real-time response for Edge Machine Learning (ML) and HMI multitasking. The device’s software framework, turnkey vision and voice algorithms, graphics display UI capabilities, memory resources (including 2 MB on-chip SRAM), and rich set of on-chip peripherals give developers the utmost flexibility to define and customize applications for different HMI use cases.The i.MX RT117H MCU is licensed to run the NXP face and gesture recognition library, audio front-end library, and ML speech engine library, which includes:
- Software framework
- Camera drivers, image capture, and pre-processing
- Face and gesture detection, alignment, and recognition (with quantified results and confidence measure)
- Microphones driver and audio capture
- MQS driver and audio playback
- Voiceseeker Audio Front-End (AFE) for acoustic echo cancellation, noise reduction, beamforming, and barge-in
- Conversa software for full duplex speakerphone
- VIT or 3rd party Automatic speech recognition (wake words and commands)
- Display drivers, 2D graphics accelerator, support LVGL
- Built-in security, bootloader, and application validation
- All necessary wireless drivers, including BLUETOOTH® Low Energy and Wi-Fi®
- USB mass storage device updates
- Support secure firmware updates over a wireless connection.
- Factory Automation Scripts
- Supported by MCUXpresso SDK, IDE, Config Tools, and GUI Guider
The NXP Semiconductors i.MX RT117H Crossover Microcontroller is offered in a 14mm x 14mm MAPBGA-289 package with a 0.8mm pitch.
Features
- Performance
- 1GHz Arm Cortex-M7 with 512KB TCM
- 400MHz Cortex-M4 with 256KB TCM
- 6468 total CoreMarks
- Advanced security
- Secure boot
- High-performance crypto
- Inline Encryption Engine (IEE)
- On-The-Fly AES Decryption (OTFAD)
- Tamper detection
- Rich feature set
- 2MB SRAM
- 2D GPU and 2D accelerator
- MIPI CSI/DSI
- 2x 1Gbps Ethernet
- Low power
- 28nm FD-SOI process
- Optimized for both active and leakage power
- Robust ecosystem
- Graphics
- ML/AI
- SW/tools
- Connectivity
Applications
- Smart Appliances
- White goods (Refrigerators, Ovens, Laundry Machines, Air Conditioners)
- Countertop appliances (Coffee Machines, Air Purifiers, Food Processors)
- Smart Home
- Alarm and Smart Home control panels
- Thermostats
- Universal remote controls
- Home entertainment
- Smart Building and Industrial IoT
- Elevator controls
- Industrial HMI
- Healthcare equipment
- Transportation systems
- Access control and identification
- Remote conference systems
Videos
Block Diagram
Package Outline
Yayınlandı: 2022-11-07
| Güncellenmiş: 2022-12-20