NXP Semiconductors MIMXRT1015-EVK Evaluation Kit
NXP Semiconductors i.MX RT1015 Evaluation Kit (MIMXRT1015-EVK) is designed to provide a platform for evaluating and demonstrating the i.MX RT1015. The kit from NXP Semiconductors includes 128Mb Quad Serial Peripheral Interface (QSPI) Flash, Micro USB On-The-Go (OTG) connector, ARDUINO interface, JTAG connector, and On-board Delivered at Place-Link debugger. Audio features include audio Codec, a 4-pole audio headphone jack, an external speaker connection, and a microphone processor. The development platform has a 2-layer through-hole printed circuit board with an all-in-one board design.Features
- NXP Semiconductors MIMXRT1015DAF5A 500MHz Arm® Cortex®-M7, 100LQFP
- 6-Axis Ecompass (3-Axis Mag, 3-Axis Accel) sensor FXOS8700CQ
- 2-layer through-hole PCB
- All-in-one board design
- 128Mb QSPI Flash memory
- Connectivity
- Micro USB OTG connector
- ARDUINO interface
- Audio
- Audio Codec
- 4-pole audio headphone jack
- External speaker connection
- Microphone
- Debug
- JTAG connector
- On-board DAP-Link debugger
Yayınlandı: 2019-02-18
| Güncellenmiş: 2023-06-30