NXP Semiconductors i.MX RT106V Crossover MCUs

NXP Semiconductors i.MX RT106V Crossover MCUs have an Arm® Cortex®-M7 core for real-time performance and high integration for industrial and IoT applications. The i.MX RT106V provides 2D graphics, a camera, various memory interfaces, and a wide range of connectivity interfaces, including UART, SPI, I2C, USB, 2x 10/100M Ethernet, and 3x CAN. Additional features for real-time applications include high-speed GPIO, CAN-FD, and synchronous parallel NAND/NOR/PSRAM controller. The i.MX RT106V allows additional flexibility with 225BGA and 196BGA packages and an extended temperature range of up to +125°C.

The NXP i.MX RT106V Crossover MCUs feature VoiceSeeker, plus VIT (MIMXRT106VDVL6B), Cyberon (MIMXRT106CDVL6B), and Conversa (MIMXRT106DDVL6B).

Features

  • High-performance real-time processing
    • Cortex-M7 up to 600MHz
    • 20ns interrupt latency
    • Up to 1MB On-Chip SRAM
    • Up to 512KB tightly coupled memory
  • High level of integration
    • High security enabled by AES-128, HAB, and on-the-fly QSPI Flash decryption
    • 2D graphics acceleration engine with parallel CSI
    • LCD display controller up to WXGA (1366 x 768)
    • Audio interface with 3x I2S for multichannel high-performance audio
    • 2x Ethernet and 1x CANFD
  • Cost-effective
    • Fully integrated PMIC with DC-DC
    • Low-cost 10mm x 10mm BGA package
  • Enables 4-layer PCB design with an SDRAM interface
  • Easy to use
    • MCU customers can leverage their current toolchain (MCUXpresso, IAR, Keil)
    • Rapid and easy prototyping and development with NXP FreeRTOS, SDK, Arm mbed, and the global ARM ecosystem
    • Single voltage input simplifies power circuit design

Applications

  • Voice and audio
    • Conference voice systems
    • Home audio
    • Professional microphone
    • Guitar pedals
    • Audio tuners
  • Industrial computing
    • EBS
    • PLCs
    • Test and measurement
    • Assembly-line robotics
  • Smart home and building automation
    • Smart appliances
    • HVAC climate control
    • Thermostats
    • Security
    • IoT gateways
  • Motor control and power conversion
    • 3D printers
    • UAVs
    • Motor drive inverters
Yayınlandı: 2023-08-30 | Güncellenmiş: 2023-09-18