NXP Semiconductors JN516x Wireless Microcontrollers

NXP Semiconductors JN516x Wireless Microcontroller series is a range of ultra low power, high-performance wireless microcontrollers supporting JenNet-IP, ZigBee PRO or RF4CE networking stacks to facilitate the development of Home Automation, Smart Energy, Light Link and Remote control applications. They feature an enhanced 32-bit RISC processor with embedded Flash and EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation with programmable clock speeds. They also include a 2.4GHz IEEE 802.15.4 compliant transceiver and a comprehensive mix of analogue and digital peripherals. Three memory configurations are available to suit different applications. The best in class operating current of 15mA, with a 0.6uA sleep timer mode, gives excellent battery life allowing operation direct from a coin cell.

Features

  • Microcontroller
    • 32-bit RISC CPU, 1 to 32MHz clock speed
    • Variable instruction width for high coding efficiency
    • Multi-stage instruction pipeline
    • JN5161: 64kB/8kB/4kB
      • JN5164: 160kB/32kB/4kB
      • JN5168: 256kB/32kB/4kB (Flash/RAM/EEPROM)
    • Data EEPROM with guaranteed 100k write operations.
    • RF4CE, JenNet-IP, ZigBee SE and ZigBee Light Link stacks
    • 2-wire I2C compatible serial interface. Can operate as either master or slave
    • 5xPWM (4x timer & 1 timer/counter)
    • 2 low power sleep counters
    • 2x UART
    • SPI Master & Slave port, 3 selects
    • Supply voltage monitor with 8 programmable thresholds
    • 4-input 10-bit ADC, comparator
    • Battery and temperature sensors
    • Watchdog & Brown Out Reset
    • Up to 20 Digital IO Pins (DIO)
    • Infra-red remote control transmitter
    • Temperature range: -40°C to +125°C
    • Package type: HVQFN-40
    • Package dimensions: 6.0mm x 6.0mm
  • Radio
    • 2.4GHz IEEE802.15.4 compliant
    • 128-bit AES security processor
    • MAC accelerator with packet formatting, CRCs, address check, auto-acks, timers
    • Integrated ultra low power sleep oscillator - 0.6mA
    • 2.0V to 3.6V battery operation
    • Deep sleep current 0.12μA (Wake-up from IO)
    • <$0.15 external component cost
    • RX current 17mA , TX 15mA
    • Receiver sensitivity -95dBm
    • Transmit power 2.5dBm
    • Time of Flight engine for ranging
    • Antenna Diversity (Auto RX)

Applications

  • Robust and secure low power wireless applications
  • RF4CE Remote Controls
  • JenNet-IP networks
  • ZigBee SE networks
  • ZigBee Light Link networks
  • Lighting & Home automation
  • Toys and gaming peripherals
  • Smart Energy
  • Energy harvesting, for example self powered light switch

Block Diagram

Block Diagram - NXP Semiconductors JN516x Wireless Microcontrollers
Yayınlandı: 2013-03-08 | Güncellenmiş: 2022-03-11