NXP Semiconductors K32W061 & K32W041 Wireless Microcontrollers
NXP Semiconductors K32W061 and K32W041 Wireless Microcontrollers (MCUs) are designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee® 3.0, Thread, IEEE 802.15.4, and BLUETOOTH® Low Energy 5.0. The NXP K32W061 and K32W041 MCUs include several low-power modes and ultra-low Tx and Rx power consumption, making them ideal for battery-powered devices. With high Rx sensitivity and configurable Tx output power, the K32W061 and K32W041 MCUs offer reliable and robust communications performance.The K32W061 and K32W041 are powered by an Arm® Cortex®-M4 core and with 640KB onboard flash and 152KB SRAM, have enough room and flexibility for complex applications, and Over-the-Air (OTA) upgrade capability without external memory. These MCUs have a rich set of peripherals, multiple serial communication interfaces for embedded connected applications, and a quad serial flash memory controller, SPIFI, that can be used to extend non-volatile memory.
NFC Option
The K32W061 MCU includes an integrated Near-Field Communication (NFC) NTAG IC to implement contactless NFC commissioning, simplifying network build-out while saving energy and increasing safety for the designer and end consumers.
Features
- CPU and memory
- Up to 48MHz Cortex-M4
- 640KB flash, 152KB RAM and 128KB ROM
- Quad-SPI for data storage in external NVM
- RF performance/power consumption
- Support of Zigbee 3.0, Thread, IEEE 802.15.4, and Bluetooth Low Energy 5.0
- NFC NTAG option with EEPROM (K32W061 only)
- -100dBm Rx sensitivity
- Up to 11dBm Tx power
- Rx 4.3mA, DC-DC at 3V
- Tx 7.4mA at 0dBm, 20.3mA at 10dBm
- Numerous and flexible low-power modes
- <1μA Power Down Mode current
- BLUETOOTH LE 5.0 with 2Mbps and up to 8 simultaneous connections
- Improved Wi-Fi® co-existence
- Security
- AES256 with hardware-protected key
- Hash engine (SHA256)
- Code readout protection
- Digital and analog interfaces
- UART/SPI/I2C, up to 2
- ISO7816 Interface for Secure Access Module
- 8-channel 12-bit ADC
- 1x analog comparator
- Clocks and timers
- 32MHz and 32.768kHz crystals
- Low and high-frequency Internal Clock sources
- 4x general-purpose timer
- 32K sleep timer
- Watchdog timer
- RTC with calibration
- Operating Conditions
- 1.9V to 3.6V operating voltage
- -40°C to +125°C junction temperature range
- Package
- HVQFN40 (6.0mm x 6.0mm, 0.5mm pitch)
- Lead-free and RoHS compliant
Applications
- Home and building automation
- Home security and access
- Home gateways and hubs
- Smart thermostats
- Smart locks
- Smart lighting
- Sensor networks
- PIR motion detectors
Resources
Block Diagram
Yayınlandı: 2020-05-01
| Güncellenmiş: 2024-10-28