NXP Semiconductors K32W148-EVK Evaluation Kit

NXP Semiconductors K32W148-EVK Evaluation Kit allows users to evaluate the K32W148 MCUs. The K32W1480 includes a 2.4GHz radio supporting 15.4 and BLUETOOTH® LE. The K32W148-EVK board features an MCU-Link debug probe, buttons, switches, LEDs and integrated sensors, an Arduino shield connector, a MikroE Click connector, and other headers.

The NXP K32W148-EVK kit is a highly configurable, low-power, and cost-effective platform for the K32W148 low-power, highly secure, single-chip wireless MCU, supporting an Arm® Cortex-M33 core.

Features

  • Core
    • K32W1480 with 96MHz Arm® Cortex®-M33 core
    • Dedicated CM3 radio core
    • EdgeLock Secure Enclave
  • Power management
    • Supports All DC-DC configurations
  • Connectivity
    • Arduino shield socket
    • mikroBUS Socket
  • Wireless
    • PCB Inverted F-type antenna and SMA RF connector
  • Debug
    • JTAG
  • Sensor
    • NXP FXLS8964AF 3D Accelerometer (±2g/±4g/±8g)

Kit Contents

  • K32W148-EVK board hardware assembly
  • A USB cable
  • Spare jumpers

Block Diagram

NXP Semiconductors K32W148-EVK Evaluation Kit

Hardware Overview

NXP Semiconductors K32W148-EVK Evaluation Kit
Yayınlandı: 2023-05-05 | Güncellenmiş: 2023-06-29