NXP Semiconductors K32Wx Module Boards

NXP Semiconductors K32Wx Module Boards enable evaluation and demonstration of the K32W041A and K32W041AM Wireless Microcontrollers. These ultra-low-power high-performance Arm® Cortex®-M4 based MCUs support Matter, Zigbee 3.0, Thread, and BLUETOOTH® Low Energy 5.0. These devices are optimized for home and building automation, smart lighting, smart locks, and sensor network applications. The K32W041A and K32W041AM also expand the K32W0x family, which includes the K32W061 and K32W041.

The K32WA-001-T10 Module Board includes a pre-mounted K32W041A Wireless MCU. The K32WAM-001-T10 Upgrade Board includes a pre-mounted K32W041AM Wireless MCU. The Module Boards are designed to be used with the NXP Semiconductors IOTZTB-DK006 Development Kit. The Development Kit includes a control bridge with an NFC reader, a generic switch node, a light/sensor node, and a USB dongle that allows for a small wireless network to be quickly assembled to demonstrate multiprotocol applications.

Yayınlandı: 2021-04-26 | Güncellenmiş: 2022-08-01