NXP Semiconductors Kinetis K4x 32-bit Microcontrollers
NXP Semiconductors Kinetis K4x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral and software compatible with the Kinetis Kx MCU family, and add full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible, low-power segment LCD Controller with support for up to 320 segments. Devices start from 64KB of flash in 64 LQFN packages extending up to 512 KB in a 144 MAPBGA package, with a rich suite of analog, communication,timing, and control peripherals.Features
- Arm Cortex-M4 core with DSP instruction support
- Up to 16-channel DMA
- Cross bar switch
- Up to 100MHz core supporting a broad range of processing bandwidth needs
- Peripheral and memory servicing with reduced CPU loading. Concurrent multi-master bus accesses for increased bus bandwidth
- USB On-The-Go (full speed) with device charger detect
- Flexible, low-power LCD controller with support for up to 320 segments (40x8 or 44x4)
- FlexBus external bus interface
- Secure digital host controller
- Up to three FlexTimers with up to 12 channels
- Carrier modulator transmitter
- 4-channel, 32-bit interrupt
- 64KB to 512KB flash. Up to 128KB of SRAM
- 32KB to 256KB FlexMemory
Applications
- GPS receivers
- Blood glucose meters
- Bike computers
- Currency counters
Kinetis K4x Sub-Family Comparison
Block Diagram
Yayınlandı: 2013-11-15
| Güncellenmiş: 2022-03-11