NXP Semiconductors Kinetis K5x 32-bit Microcontrollers
NXP Semiconductors Kinetis K5x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. They feature an analog measurement engine, integrating operational and trans-impedance amplifiers. They also include high-resolution ADCs and DACs for medical and industrial applications. NXP Kinetis K5x MCUs also offer IEEE® 1588 Ethernet and hardware encryption, Full-Speed USB 2.0 On-The-Go with device charger detect capability, and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128KB of flash in 64 QFN packages extending up to 512 KB in a 144 MAPBGA package.Features
- Arm Cortex-M4 core with DSP instruction support
- Up to 16-channel DMA and crossbar switch
- Up to 2x 16-bit ADC with PGA
- Up to 2x 12-bit DAC
- Programmable delay block
- Operational and transimpedance amplifiers
- Voltage reference (VREF)
- IEEE® 1588 Ethernet MAC with hardware time stamping
- Hardware encryption coprocessor
- USB On-The-Go (Full-Speed) with device charger detect
- Flexible, low-power LCD controller with support for up to 320 segments (40 x8 or 44 x4)
- FlexBus external bus interface and secure digital host controller
- 128KB to 512KB flash. Up to 128KB of SRAM
- 32KB to 256KB FlexMemory
Applications
- Low-power portable medical devices
- Clinical and lab equipment
- Test/measurement equipment
- Instrumentation applications
- Monitor and telehealth applications
Documents
Kinetis K5x Sub-Family Comparison
BLock Diagram
Yayınlandı: 2015-10-09
| Güncellenmiş: 2022-03-11