NXP Semiconductors Kinetis K7x 32-bit Microcontrollers

NXP Semiconductors Kinetis K7x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. The K7x MCU family also includes an integrated graphics LCD controller, IEEE® 1588 Ethernet MAC, Full- and high-speed USB 2.0 On-The-Go (OTG) with device charger detect capability, hardware encryption, and tamper detection capabilities. The K7x MCUs are available with 512KB or 1MB of flash in 256-pin MBGA packages. Each MCU includes a rich suite of analog, communication, timing and control peripherals. All K7x MCUs include a single precision floating point unit and NAND flash controller. Variants with an on-chip DRAM controller are also available for system expansion.

Features

  • Cortex-M4 core with DSP instruction support and optional single precision floating point unit
  • Up to 32-channel DMA
  • Up to 16KB cache
  • Crossbar switch
  • Graphics LCD controller
  • Low-power capacitive touch-sensing
  • Hardware encryption coprocessor
  • Hardware tamper detection
  • Memory protection unit
  • Hardware cyclic redundancy check engine
  • Independent clocked COP with external watchdog monitor
  • USB On-The-Go (Full- and high-speed) with device charger detect
  • IEEE® 1588 Ethernet MAC with HW time stamping
  • Up to six UARTS with IrDA support; one UART with ISO 7816 support
  • I2S interface; up to two CAN modules, up to three DSPI, and up to two I2C interfaces
  • FlexBus external bus interface
  • Secure digital host controller
  • NAND flash controller
  • DRAM controller
  • 32KB to 1MB flash
  • Up to 128KB SRAM
  • 32KB to 512KB FlexMemory

Applications

  • Industrial control panels
  • Navigational displays
  • Point-of-sale terminals
  • Medical monitoring equipment

Kinetis K7x Sub-Family Comparison

Chart - NXP Semiconductors Kinetis K7x 32-bit Microcontrollers

Block Diagram

Block Diagram - NXP Semiconductors Kinetis K7x 32-bit Microcontrollers
Yayınlandı: 2011-04-12 | Güncellenmiş: 2022-03-11