NXP Semiconductors Kinetis K8x 32-bit Microcontrollers
NXP Semiconductors Kinetis K8x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. Kinetis K8x MCUs also offer symmetric cryptographic acceleration as a standard feature along with full-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. K8x MCUs have 256KB of embedded flash and 256KB SRAM. In addition the integrated QuadSPI interface supports connectionsto non-volatile memory (serial NOR), allowing developers to expand beyond the boundaries of a traditional MCU.Features
- CPU and system cache reduce latency of memory resources, lowering power consumption and improving performance
- Separate I/O power domain for up to 14 pins allow operations without the need for external level translators
- FlexIO peripheral expands MCU capabilities by emulating serial, parallel, or custom interfaces using software drivers provided by the Kinetis SDK
- Low-power operation with dynamic currents down to 220uA/MHz, state retention stop mode down to 5.5uA with fast wake-up time and lowest power mode with only 340nA
- Faster time to market with comprehensive enablement solutions, including SDK (drivers, libraries, stacks), IDE, ROM bootloader, RTOS, online community, and more
- Boot ROM to support encrypted firmware updates
- Automatic decryption and execution from external NOR flash memory
- Hardware AES acceleration with side band attack protection
- Support for public key cryptography
Applications
- Building control
- Home automation and security
- IoT data concentrators
- Point-of-sale
- Portable healthcare
- Smart energy gateways
- Wearables
Kinetis K8x Sub-Family Comparison
Block Diagram
Yayınlandı: 2014-01-07
| Güncellenmiş: 2022-12-06