NXP Semiconductors Kinetis® KE02 Microcontrollers
NXP Semiconductors Kinetis® KE02 Microcontrollers (MCUs) belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication, and timing control peripherals with specific flash memory sizes and pin counts. NXP KE02 MCUs offer low power, robustness, and cost-effectiveness, and provide an appropriate entry-level 32-bit solution. These MCUs have enhanced ESD/EMC performance for cost-sensitive and high-reliability devices used in high electrical noise environments. The Kinetis KE02 MCUs are available in two versions with up to 20MHz or 40MHz Arm® Cortex®-M0+ core.Features
- Operating characteristics
- 2.7V to 5.5V voltage range
- 2.7V to 5.5V flash write voltage range
- -40°C to +105°C temperature range (ambient)
- Performance
- Up to 20MHz/40MHz Arm Cortex-M0+ core
- Single-cycle 32-bit x 32-bit multiplier
- Single-cycle I/O access port
- Memories and memory interfaces
- Up to 64KB Flash
- Up to 256B EEPROM
- Up to 4KB RAM
- Clocks
- Internal 1kHz low-power oscillator (LPO)
- Oscillator (OSC)
- An internal clock source (ICS)
- Security and Integrity Modules:
- 64-bit Unique Identification (UID) number per chip
- Timers
- One 6-channel FlexTimer/PWM (FTM)
- Two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT)
- One real-time clock (RTC)
- System peripherals
- Power management module (PMC) with Run, Wait, and Stop power modes
- Low-voltage detection (LVD) with reset or interrupt and selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
- Bit manipulation engine (BME)
- Human-machine interface
- Up to 57 GPIO
- Two 8-bit keyboard interrupt modules
- Analog modules
- One 16-channel 12-bit SAR ADC with internal bandgap reference channel, operation in Stop mode, and an optional hardware trigger
- Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
Block Diagram
Yayınlandı: 2019-01-09
| Güncellenmiş: 2022-10-17