NXP Semiconductors Kinetis KL4x Microcontrollers

NXP Semiconductors Kinetis KL4x Microcontrollers, based on Arm® Cortex®-M0+ cores, combine ultra-low-power performance with a rich suite of analog, communication, timing, and control peripherals, including a USB 2.0 On-The-Go controller and a low-power segment LCD controller with support for up to 376 segments. The Kinetis KL4x MCUs also offer multiple flexible low-power modes, including a compute mode which reduces dynamic power by placing peripherals in an asynchronous stop mode. Integrated security circuitry prevents unauthorized access to RAM and flash contents. NXP Semiconductors KL4x MCU family is compatible with the Cortex-M4 based M4-based Kinetis K40 MCU family, offering a migration path to higher performance and feature integration.

Features

  • Ultra-Low-Power
    • Next-generation 32-bit Arm Cortex-M0+ core
    • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, maintaining an 8-bit look and feel
    • Multiple, flexible low-power modes including new compute mode that reduces dynamic power by placing peripherals in an asynchronous stop mode
    • LPUART, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core
  • Memory
    • Up to 256KB flash with 64-byte flash cache, up to 32KB RAM
    • Security circuitry to prevent unauthorized access to RAM and flash contents
    • 16KB ROM and built-in bootloader simplifies the effort to program MCU and allows for easy flash upgrades
  • Performance
    • 48MHz core frequency over full voltage and temperature range (-40ºC to +105ºC)
    • Bit manipulation engine for improved bit handling of peripheral modules
    • Thumb instruction set combines high code density with 32-bit performance
    • Up to 4-channel DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
    • Independent-clocked COP guards against clock skew or code runaway for fail-safe applications
  • Mixed-Signal
    • Up to 16-bit ADC with configurable resolution, sample time and conversion speed/power
    • Integrated temperature sensor
    • Single or differential input mode operation in order to achieve improved noise rejection
    • High-speed comparator with internal 6-bit DAC
    • 12-bit DAC with DMA support
  • Timing and Control
    • Two 6-channel and one 2-channel, 16-bit low-power timer PWM modules with DMA support
    • 2-channel 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
    • Low-power timer allows operation in all power modes except for VLLS0
    • Real-time clock with calendar
  • Human-Machine Interface
    • Segment LCD interface
    • Capacitive touch-sensing inputs support up to 16 external electrodes and DMA data transfer
    • GPIO with pin interrupt support, DMA request capability and other pin control options
  • Connectivity and Communications
    • USB 2.0 On-The-Go (full-speed) with integrated USB low-voltage regulator supplies up to 120 mA off-chip at 3.3 volts to power external components from 5-volts input or USB 2.0 Device (full-speed) with clock recovery feature without the need of external crystal
    • Two I2C with DMA support, up to 1Mbps and compatible with SMBus V2 features
    • One LPUART and two UART with DMA support
    • Two SPI with DMA support
    • I2S module for audio applications
    • FlexIO for universal or customized serial peripheral emulation
    • High accuracy internal clock reference to support high-performance communication

Applications

  • Smart watches
  • Thermostats
  • Flow meters
  • Blood glucose monitors
  • Multiparameter patient monitors
  • Building control
  • Home automation
  • Electronic scales

Block Diagram

Block Diagram - NXP Semiconductors Kinetis KL4x Microcontrollers
Yayınlandı: 2019-05-24 | Güncellenmiş: 2023-08-29