NXP Semiconductors Kinetis KV5x 240MHz Cortex-M7 Microcontrollers

NXP Semiconductors Kinetis KV5x 240MHz Cortex-M7 Microcontrollers are real-time control MCUs primarily targeting high-performance industrial motor-control, industrial drives/automation, and power conversion applications. The KV5x MCUs provide an easy migration path from the KV4x MCUs with additional memory, Ethernet communications, and high-precision peripheral options. These MCUs are compatible with all Kinetis V MCUs to provide a highly scalable migration path between high performance and rich feature integration. 

Features

  • High-performance 240MHz ARM® Cortex®-M7 core
  • Utilizes the ARM Cortex-M7 suited for real-time control applications
    • DPS instructions with single-precision floating-point
    • 64-bit tightly-coupled memory interfaces
    • 64-bit AXI memory interface with I-cache and D-cache for efficient access to external resources
    • M-Class compatibility with higher performance
  • Up to 1MB of Flash and 256KB of RAM (includes 64KB of ITCM RAM), 16KB of instruction cache, and 8KB of data cache
  • Wide Flash interface 
  • Four ADC blocks, two banks of two, sampling at 5MS/s provides true independent dual motor control
  • Ethernet option with a true random number generator and cryptographic unit 
  • Inter-peripheral crossbar with And or Invert logic
  • The multiple instantiations of timer blocks provide a vast array of timers (44 channels)
  • Two eFlexPWM blocks provide 4 independent time bases per module with a highly flexible configuration
  • A single eFlexPWM block featuring 12 channels with the nano-edge capability

Applications

  • Motor control
  • Industrial drives and automation
  • Power conversion

Specifications

  • Package options
    • LQFP-144, 20mm2 x 1.4mm, 0.5mm pitch
    • LQFP-100, 14mm2 x 1.4mm, 0.5mm pitch
    • BGA-144, 13mm2 x 1.23mm, 1.0mm pitch
  • 1.71V to 3.6V voltage range
  • 240MHz CPU frequency
  • 7pF input capacitance
  • Moisture Sensitivity Level (MSL) 3
  • Temperature ranges
    • -40°C to +105°C operation
    • -55°C to +150°C storage
  • ESD
    • ±2000V human-body model
    • ±500V charged-device model
    • ±100mA latch-up current at +105°C

KV5x MCUs Block Diagram

NXP Semiconductors Kinetis KV5x 240MHz Cortex-M7 Microcontrollers
Yayınlandı: 2016-06-22 | Güncellenmiş: 2022-03-11