NXP Semiconductors KITPF5200FRDMEVM PF5200 Evaluation Board
NXP Semiconductors KITPF5200FRDMEVM PF5200 Evaluation Board is an integrated platform for evaluating designs based on NXP's PF5200 dual-channel PMIC. The Evaluation Board allows access to the features of the PF5200 and monitor in a test environment. The kit hardware consists of the KITPF5200FRDMEVM evaluation board, an FRDM-KL25Z Microcontroller Board, and the USB cable required to connect the FRDM-KL25Z to the PC.Features
- System Features
- USB to I2C communication via the FRDM-KL25Z interface
- Selectable OTP or TBB operation
- Onboard I/O regulator with 1.8V/3.3V selectable output voltage
- Advance system monitoring via KL25 MCU ADC
- PMIC Features
- Two high-efficiency buck converters
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable device configuration
- 3.4MHz I2C communication interface
- 32-pin FC-QFN package with wettable flank
Kit Contents
- Assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller board in an anti-static bag
- 3.0 ft USB-STD A to USB-B-mini cable
- Jumpers mounted on board
- PF52 part soldered on top
- Quick Start Guide
Yayınlandı: 2022-01-24
| Güncellenmiş: 2024-11-12