NXP Semiconductors KITPF5200SKTEVM PF5200 Evaluation Board

NXP Semiconductors KITPF5200SKTEVM PF5200 Evaluation Board is an integrated platform for evaluating designs based on NXP's PF5200 dual-channel PMIC. Access all features of the PF5200 and monitor in a test environment. The kit hardware consists of the KITPF5200SKTEVM evaluation board, an FRDM-KL25Z microcontroller board, and the USB cable required to connect the FRDM-KL25Z to the PC.

Features

  • System Features
    • USB to I2C communication via the FRDM-KL25Z interface
    • Selectable OTP or TBB operation
    • Onboard I/O regulator with 1.8V/3.3V selectable output voltage
  • PMIC Features
    • Two high-efficiency buck converters
    • Watchdog timer/monitor
    • Monitoring circuit to fit ASIL B safety level
    • One-time programmable device configuration
    • 3.4MHz I2C communication interface
    • 32-pin FC-QFN package with wettable flank

Applications

  • Automotive radar systems
  • Domain controller

Kit Contents

  • Assembled and tested KITPF5200SKTEVM and preprogrammed FRDM-KL25Z MCU board in an anti-static bag
  • 3.0 ft. USB-STD A to USB-B-mini cable
  • Jumpers mounted on board
  • Quick Start Guide
Yayınlandı: 2022-01-24 | Güncellenmiş: 2024-11-12