NXP Semiconductors KW41Z/31Z/21Z 2.4GHz Wireless MCUs

NXP Kinetis KW41Z/31Z/21Z 2.4GHz Wireless Microcontrollers (MCUs) integrate a BLUETOOTH® Low Energy (BLE) v4.2, Generic FSK (at 250kbit/s, 500kbit/s, and 1000kbit/s), and IEEE® 802.15.4 compliant modem. These MCUs support multiple protocols running concurrently (time slice) in a single chip. The KW41Z/31Z/21Z MCUs also integrate a buck-boost DC-DC converter that supports a wide range of operating voltages from 0.9V to 4.2V. This integration significantly reduces the peak current in receive and transmit modes. The KW41Z/31Z/21Z MCUs deliver an excellent link budget that ensures a long range of communication and high immunity to interference.

Features

  • Dual-mode concurrent BLE and 802.15.4 radio capability with Kinetis® KW41Z MCUs
  • 6.8mA (typical) Rx and 6.1mA Tx current with DC-DC activated
  • -95dBm BLE sensitivity (typical)
  • -100dBm generic FSK (at 250 kbit/s) sensitivity (typical)
  • -100dBm 802.15.4 sensitivity (typical)
  • 3.5dBm maximum output power
  • Excellent selectivity and blocking
  • 48MHz ARM® Cortex®-M0+ core
  • Up to 512KB flash memory
  • Up to 128KB SRAM
  • AES-128 accelerator
  • True random number generator
  • Buck-boost DC-DC converter working from 0.9V to 4.2V
  • 16-bit analog-to-digital converter (ADC)
  • 12-bit digital-to-analog converter (DAC)
  • 6-bit high-speed analog comparator (CMP)
  • Small 7mm x 7mm laminate QFN package
  • Fast antenna diversity for 802.15.4
  • Compatible with NXP MCU family

Applications

  • Home automation
  • Access control
  • Appliances
  • Lighting control
  • Smart thermostats
  • Water heater control
  • Curtain/window blind control
  • Security systems
  • Building automation
  • Building control and monitoring
  • Building HVAC control
  • Fire/security
  • Retail pricing management
  • Security and access control
  • Usage data collection
  • Healthcare
  • Fitness monitoring
  • Home healthcare
  • Institutional care
  • Medication asset
  • Patient monitoring

Overview

NXP Semiconductors KW41Z/31Z/21Z 2.4GHz Wireless MCUs

Block Diagram

Block Diagram - NXP Semiconductors KW41Z/31Z/21Z 2.4GHz Wireless MCUs

Videos

Yayınlandı: 2016-10-07 | Güncellenmiş: 2022-03-11