NXP Semiconductors LCD-PAR-S035 3.5” 480x320 IPS TFT LCD Module
NXP Semiconductors LCD-PAR-S035 3.5” 480x320 IPS TFT LCD Module features IPS technology for wide viewing angles and 5-point capacitive touch support. The NXP Semiconductors LCD-PAR-S035 module supports SPI or parallel (8-/16-bit) 8080/6800 interfaces and is compatible with existing evaluation kits with a PMOD connector. Additionally, the module works with selected FRDM-X evaluation kits equipped with a parallel LCD connector.Features
- Display
- Wide viewing angle, transmissive IPS TFT LCD
- 320x480 (HVGA) display resolution
- Maximum 262k colors
- Connectivity
- SPI or 8/16bit 8080 parallel display
- Touch I2C
- 5-point capacitive multi-touch sensor
Applications
- Automotive digital clusters
- Industrial
- Brushless DC (BLDC) motor control
- Industrial HMI
- Motion control and robotics
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Smart lighting
- Smart power sockets and light switches
- Smart city
- Inventory and supply chain management
- Transport ticketing
- Smart home
- Gaming accessories
- Home control panels
- Home security and surveillance
- Major home appliances
- Robotic appliances
- Smart speakers
- Soundbars
Yayınlandı: 2024-06-24
| Güncellenmiş: 2024-06-27