NXP Semiconductors LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

Features

  • Comprehensive portfolio and an expansive ecosystem
  • Most NXP LPC MCUs are covered by the NXP Product Longevity Program, ensuring availability for a minimum of 10 to 15 years from product launch
  • Supported by a cohesive set of software and hardware development tools
  • Low power design without compromise, ideal for mobile applications
  • Offered in a broad range of packages for design flexibility, from ultra-small chip-scale packages to large pitch quad flat packages
Yayınlandı: 2019-08-29 | Güncellenmiş: 2023-10-10