NXP Semiconductors LPC43S70 Arm® Cortex®-M4 Microcontrollers
NXP Semiconductors LPC43S70 Arm® Cortex®-M4 Microcontrollers operate at up to 204MHz CPU frequencies. The Arm Cortex-M4 is a 32-bit core that offers low power consumption and enhanced debug features. These microcontrollers incorporate 3 stage pipeline and use the Harvard architecture. The Harvard architecture design of these microcontrollers provides separate local instruction, data buses, and the third bus for peripherals. The LPC43S70 includes an application Arm Cortex-M0 coprocessor and a second Arm Cortex-M0 subsystem for managing the SGPIO and SPI peripherals. The Arm Cortex-M0 core is an energy-efficient and easy-to-use 32-bit core which is code and tool compatible with the Cortex-M4 core. Typical applications are embedded audio, motor control, power management, white goods, RFID readers, e-metering, and industrial automation.Features
- Arm Cortex-M4 processor
- Built-in Memory Protection Unit (MPU) supporting eight regions
- Built-in Nested Vectored Interrupt Controller (NVIC) and JTAG
- Non-Maskable Interrupt (NMI) input
- Multiple SRAM blocks with separate bus access
- Serial GPIO (SGPIO) interface
- Unique ID for each device
- External Memory Controller (EMC) supporting external SRAM, ROM, NOR flash, and SDRAM devices
- Single power supply with on-chip DC-DC converter for core supply and the RTC power domain
- Security features with AES engine
- Available in LBGA256 and TFBGA100 packages
Specifications
- 264kB SRAM
- Cortex-M0 coprocessor operates up to 204MHz frequencies
- Single 3.3V (2.2V to 3.6V) power supply
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 32-bit core Arm Cortex-M4 processor
- 64-bit of One-Time Programmable (OTP) memory for general-purpose use
Applications
- Motor control
- Embedded audio applications
- Power management
- Industrial automation
- White goods
- E-metering
- RFID readers
Functional Block Diagram
Yayınlandı: 2017-01-03
| Güncellenmiş: 2022-03-11