NXP Semiconductors LPCXpresso54S018M Development Board
NXP Semiconductors LPCXpresso54S018M Development Board (LPC54S018M-EVK) is a full-featured evaluation and prototyping platform for the LPC540xxJxM and LPC54S0xxJxM MCUs. This board features a complete set of peripheral interfaces to enable developers to explore the capabilities of these Arm® Cortex®-M4 Core devices fully. The LPCXpresso54S018 Development Board is comprised of a target LPC54S018J4M MCU in a BGA180 package with an onboard CMSIS-DAP / SEGGER® J-Link compatible debug probe. The onboard probe is compatible with MCUXpresso IDE and other leading toolchains, such as those from Keil™ and IAR®. The NXP Semiconductors LPC54S018M-EVK is also equipped with a standard 10-pin header enabling the use of 3rd party to debug probes.Features
- NXP Semiconductors LPC54S018J4M microcontroller in a BGA180 package
- On-board, high-speed USB-based, Link2 Debug Probe with CMSIS-DAP and SEGGER J-Link protocol options
- Link2 probe can be used with on-board LPC54S018 or external target
- UART and SPI port bridging from LPC54S018 target to USB via the on-board Debug Probe
- Support for external Debug Probe
- 3x user LEDs
- Target Reset, ISP (3), and user buttons
- Expansion options based on popular standards
- Arduino UNO compatible expansion site with additional LPCXpresso V3 standard connections
- PMod™ compatible expansion port
- Host connection / general purpose expansion port
- On-board 3.3V regulator with external power supply options
- Built-in power consumption measurement for target LPC54S018 MCU
- Winbond 128Mb W25Q128JVFIM Quad-SPI flash
- Winbond 128Mb W9812G6JB-6I SDRAM
- Knowles SPH0641LM4H Digital Microphone
- Full-size SD/MMC card slot
- NXP Semiconductors MMA8652FCR1 Accelerometer
- Stereo audio codec with line in/out
- High and full-speed USB ports with micro A/B connector for host or device functionality
- 10/100Mbps Ethernet (RJ45 connector)
- Connections for optional RK043FN02H 480 x 272 Capacitive Touch TFT LCD Screen (not included)
Main Feature Layout
Jumper Locations
Yayınlandı: 2019-04-11
| Güncellenmiş: 2023-07-11