NXP Semiconductors LPCXpresso43S67 Development Boards
NXP LPCXpresso43S67 Development Boards provide a powerful and flexible development system for NXP's Cortex-M MCUs. The LPCXpresso43S67 boards are used for evaluation and prototyping the LPC43S00 series of MCUs. The LPC43S67 MCU features a 100-pin BGA package option.Features
- LPC43S67 dual-core (M4F and M0+) MCU running at up to 204MHz
- A7001CM secure element
- Onboard high-speed USB based debug probe with CMSIS-DAP and LPCXpresso IDE Redlink protocol options and debugs the onboard LPC43S67 or external target
- Support for external debug probes
- Tri-color LED
- Target reset, ISP, and WAKE buttons
- Expansion options based on Arduino UNO R3 and Pmod™, plus additional expansion port pins
- Onboard 1.8V/3.3V or external power supply options
- Onboard Ethernet PHY (output available at expansion connectors)
- High-speed USB A/B connector for host or slave operation
- 8Mb Macronix quad SPI flash
- UART, I2C, and SPI port bridging from LPC43S67 target to USB via the onboard debug probe
- FTDI UART connector
Videos
Yayınlandı: 2015-11-11
| Güncellenmiş: 2022-03-11